This 220uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a high ripple current of 1075 and a low leakage current of 1860uA at 1 minute. The capacitor is designed for through hole mounting with a radial termination style and a 5mm terminal pitch. It operates reliably within a temperature range of -40 to 105 degrees Celsius.
Nichicon UPZ2D221MNY40 technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1075mA |
| Leakage Current | 1860@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.