220µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter and 40mm height, with a 5mm lead pitch and 0.8mm lead diameter. Rated for 2000 hours at 105°C, offering a leakage current of 1.86mA and ripple current of 1075mA. Designed for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UPZ2D221MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2D221MNY9 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.86mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2D221MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.