Aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, 20% tolerance. Features a 1.01A ripple current, 2.74mA leakage current, and 2000-hour life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Through-hole mounting, RoHS compliant, operating temperature range of -25°C to 105°C.
Sign in to ask questions about the Nichicon UPZ2D331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2D331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.74mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2D331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.