Aluminum electrolytic capacitor, 82µF capacitance, 200V DC rated voltage, 20% tolerance. Features a radial package with 3.5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole PCB mounting. Operates within a temperature range of -25°C to 105°C, offering a ripple current of 530mA and a rated life of 2000 hours at 105°C. Dimensions include 8mm diameter and 50mm length.
Nichicon UPZ2D820MND9 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Leakage Current | 756uA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 530mA |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.