Cap Aluminum Lytic 120uF 250V 20% (10 X 50mm) Radial 5mm 740mA 2000h 105°C Bulk
Nichicon UPZ2E121MND50 technical specifications.
| Capacitance | 120uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 740mA |
| Leakage Current | 1300@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.