Cap Aluminum Lytic 150uF 250V 20% (12.5 X 40mm) Radial 5mm 920mA 2000h 105°C Bulk
Nichicon UPZ2E151MNY40 technical specifications.
| Capacitance | 150uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 920mA |
| Leakage Current | 1600@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.