Aluminum electrolytic capacitor with 150µF capacitance and 250V DC rated voltage. Features 20% tolerance, 920mA ripple current, and a maximum operating temperature of 105°C. Radial package with 0.197-inch lead pitch, 0.8mm lead diameter, and 2000-hour life expectancy. Designed for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UPZ2E151MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2E151MNY9 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 920mA |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2E151MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.