Aluminum electrolytic capacitor with 56µF capacitance and 250V DC rated voltage. Features 20% tolerance, 430mA ripple current, and a 2000-hour life at 105°C. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and is designed for through-hole PCB mounting. Dimensions are 8mm diameter by 50mm length.
Sign in to ask questions about the Nichicon UPZ2E560MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2E560MND9 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2E560MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.