Aluminum electrolytic capacitor with 82µF capacitance and 250V DC rated voltage. Features 20% tolerance, 610mA ripple current, and a maximum operating temperature of 105°C. Radial package with 10mm diameter and 40mm height, suitable for through-hole PCB mounting. Leakage current is 920µA, with a lifespan of 2000 hours.
Sign in to ask questions about the Nichicon UPZ2E820MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2E820MND9 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 920uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2E820MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.