Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features 20% tolerance, 770mA ripple current, and 1.7mA leakage current. Radial package with 5mm lead pitch, 0.8mm lead diameter, and dimensions of 12.5mm diameter by 50mm height. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPZ2G101MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2G101MNY9 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.7mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2G101MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.