Aluminum electrolytic capacitor with 120µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 670mA ripple current, and 2.02mA leakage current. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. Dimensions are 18mm diameter and 31.5mm height.
Sign in to ask questions about the Nichicon UPZ2G121MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2G121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.02mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2G121MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.