Nichicon PZ Series capacitors are aluminum electrolytic capacitors with a capacitance of 180uF and a tolerance of 20%. They have a voltage rating of 400V and a maximum operating temperature of 105°C. The capacitors are packaged in a radial package with a diameter of 18mm and a height of 40mm. They are designed for through hole mounting and are RoHS compliant.
Sign in to ask questions about the Nichicon UPZ2G181MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2G181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.98mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2G181MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.