Aluminum electrolytic capacitor with 27µF capacitance and 400V DC rated voltage. Features 20% tolerance, 255mA ripple current, and 532µA leakage current. Designed for through-hole PCB mounting with radial leads, operating from -25°C to 105°C with a 2000-hour life rating. Dimensions are 8mm diameter by 50mm length.
Sign in to ask questions about the Nichicon UPZ2G270MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2G270MND9 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Leakage Current | 532uA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 255mA |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2G270MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.