Aluminum electrolytic capacitor, 100µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 650mA ripple current capability and a dissipation factor of 0.2%. Operates from -25°C to 105°C with a 2000-hour life expectancy. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Nichicon UPZ2W101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.9mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| Ripple Current (AC) | 650mA |
| RoHS Compliant | Yes |
| Series | UPZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.