The Nichicon UPZ2W180MPD is an aluminum electrolytic capacitor with a capacitance of 18uF and a voltage rating of 450V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is available in a bulk packaging with 200 pieces per package. It is RoHS compliant and features a radial termination. The capacitor has a leakage current of 424uA and a ripple current of 180mA.
Sign in to ask questions about the Nichicon UPZ2W180MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W180MPD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 424uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W180MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.