Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rated voltage. Features 20% tolerance, 360mA ripple current, and 694µA leakage current. This radial component measures 10mm in diameter and 40mm in height, with a 5mm lead pitch and 0.8mm lead diameter. Designed for through-hole PCB mounting, it operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Sign in to ask questions about the Nichicon UPZ2W330MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W330MND9 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 694uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W330MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.