The Nichicon UPZ2W390MHD is a radial aluminum electrolytic capacitor with a capacitance of 39uF and a voltage rating of 450V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It is RoHS compliant and available in a bulk packaging quantity of 100. The capacitor's dissipation factor is 0.2% and its leakage current is 802uA, with a ripple current of 320mA.
Sign in to ask questions about the Nichicon UPZ2W390MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W390MHD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Lead Pitch | 5mm |
| Leakage Current | 802uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UPZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W390MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.