The UPZ2W560MHD is a 56uF radial aluminum electrolytic capacitor with a voltage rating of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is constructed with a radial design and has a diameter of 16mm and a height of 31.5mm. It is packaged in bulk and is available in quantities of 50. The capacitor is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UPZ2W560MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.108mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | UPZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W560MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.