Aluminum electrolytic capacitor with 56µF capacitance and 450V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and a 2000-hour life rating. Radial package with 12.5mm diameter, 40mm height, and 5mm lead pitch. Through-hole mounting for PCB applications, with a leakage current of 1.108mA and ripple current of 570mA.
Sign in to ask questions about the Nichicon UPZ2W560MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W560MNY9 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.108mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W560MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.