The Nichicon PZ Series 68uF 450V Radial Aluminum Electrolytic Capacitor features a capacitance of 68uF and a voltage rating of 450V. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 1.324mA and a ripple current of 490mA. It is compliant with RoHS regulations and is available in a bulk packaging option with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPZ2W680MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.324mA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W680MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.