Aluminum electrolytic capacitor with 82µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour lifespan. This radial component offers a 550mA ripple current and 1.576mA leakage current. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Sign in to ask questions about the Nichicon UPZ2W820MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W820MHD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.576mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W820MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.