The Nichicon PZ Series 82uF 450V Radial Aluminum Electrolytic Capacitor features a radial construction with a diameter of 16mm and a height of 40mm. It has a lead diameter of 0.8mm and a lead pitch of 7.5mm with a straight lead/base style. The capacitor has a leakage current of 1.576mA and a life of 2000 hours. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging and is suitable for through-hole mounting on a PCB.
Sign in to ask questions about the Nichicon UPZ2W820MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2W820MNY9 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.576mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2W820MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.