The Nichicon UPZW6220MPD is a 22uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor has a leakage current of 469.6uA and a ripple current of 200mA. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in bulk with 200 pieces per package.
Sign in to ask questions about the Nichicon UPZW6220MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZW6220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 469.6uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZW6220MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.