The Nichicon UPZW6390MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 39uF and a tolerance of 20%. It has a voltage rating of 420V and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Nichicon UPZW6390MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZW6390MHD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 755.2uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | PZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZW6390MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.