The Nichicon URS0J220MDD1TA is a 22uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a ripple current rating of 35 and a leakage current of 4.16mA at 1 minute and 3mA at 2 minutes. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon URS0J220MDD1TA technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 35mA |
| Leakage Current | 4.16@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.