The Nichicon URS0J682MHD1TN is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance and a 6.3V voltage rating. It is designed for through-hole mounting and is available in a radial package. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in quantities of 250 and supplied on tape and reel.
Sign in to ask questions about the Nichicon URS0J682MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URS0J682MHD1TN technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS0J682MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.