The Nichicon URS Series 10uF 16V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 10uF and a voltage rating of 16V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format and is available in a tape and reel packaging configuration. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Nichicon URS1C100MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URS1C100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C100MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.