This 100uF aluminum electrolytic capacitor has a rated voltage of 16VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 160 and has a leakage current of 48uA at 1 minute and 16uA at 2 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a radial termination style and is designed for through-hole mounting.
Nichicon URS1C101MDD1TA technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 160mA |
| Leakage Current | 48@1Min|16@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.