The Nichicon RS Series 3.3mF 16V Radial Aluminum Electrolytic Capacitor features a radial package with a maximum seated height of 0.65inch and a lead pitch of 0.295inch. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. This capacitor is compliant with RoHS regulations and is available in tape and reel packaging.
Nichicon URS1C332MHD1TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C332MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.