The Nichicon URS1E331MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25V. It has a dissipation factor of 0.16% and a ripple current of 380mA. The capacitor is designed for operation between -40°C and 85°C and is packaged in a radial case with a diameter of 10mm and a height of 0.413inch. It is available on a tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon URS1E331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URS1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.