The Nichicon URS1E332MHD1TN is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a height of 0.866inch when seated. The lead pitch is 0.295inch and the lead/base style is straight.
Sign in to ask questions about the Nichicon URS1E332MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URS1E332MHD1TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E332MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.