The Nichicon URS1E470MDD1TA is a radial lead aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 25V. It operates within a temperature range of -40°C to 85°C and is suitable for through hole mounting. This capacitor is RoHS compliant and available in quantities of 4000 per reel.
Nichicon URS1E470MDD1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | URS |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E470MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.