The Nichicon URS1E471MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 25V and is RoHS compliant. The capacitor operates within a temperature range of -40°C to 85°C and is packaged in cut tape.
Nichicon URS1E471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URS |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.