The Nichicon RS Series 22uF 50V aluminum electrolytic capacitor features a radial package with a maximum seated height of 0.413inch and a lead pitch of 0.079inch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This capacitor is suitable for use in applications requiring a high level of reliability and stability.
Nichicon URS1H220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.