Nichicon's URS series aluminum electrolytic capacitor features a 2.2uF capacitance with a 20% tolerance and a 50V voltage rating. The capacitor is packaged in a radial package with a through hole mount and is available on cut tape. Operating temperature ranges from -40°C to 85°C, and the component is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon URS1H2R2MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URS1H2R2MDD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H2R2MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.