The Nichicon URS Series 220uF 35V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 220uF with a tolerance of 20% and a voltage rating of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, packaged in a radial lead configuration with a 5mm lead pitch and 9mm length. It is available in quantities of 500 per reel.
Nichicon URS1V221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.