This 100V aluminum electrolytic capacitor from Nichicon has a capacitance of 100uF with a 20% tolerance. It is available in a radial package with a through hole mount. The operating temperature range is -40°C to 85°C. The capacitor is RoHS compliant and packaged on a tape and reel in quantities of 500.
Checking distributor stock and pricing after the page loads.
Nichicon URS2A101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.