Nichicon's URS2A220MPD1TD is a 22uF aluminum electrolytic capacitor with a 100V voltage rating, operating within a -40°C to 85°C temperature range. It features a radial package with a 3.5mm lead pitch and a 9mm height, suitable for through-hole mounting. This component is RoHS compliant and available in tape and reel packaging with a quantity of 1000 per package.
Nichicon URS2A220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 9mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2A220MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.