The Nichicon URS2A221MHD1TN is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a 100V voltage rating. It features a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The Nichicon URS series is a lead-free product line.
Nichicon URS2A221MHD1TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URS |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2A221MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.