The Nichicon RS Series 100V 330uF aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a rated life of 2000 hours and is compliant with RoHS regulations. The capacitor has a capacitance of 330uF with a tolerance of 20% and a dissipation factor of 0.08%. It is available in a tape and reel packaging format with a package quantity of one.
Nichicon URS2A331MHD1TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2A331MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.