The Nichicon URS2C151MHD1TN is a 150uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It features a radial package with a seated height of 1.063 inches and a lead pitch of 0.295 inches. This capacitor is designed for through hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The URS2C151MHD1TN is RoHS compliant and is packaged individually on a cut tape.
Nichicon URS2C151MHD1TN technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | RS |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2C151MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.