This 100uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 900uA. It is available in a radial package with a diameter of 18mm and a height of 25mm.
Sign in to ask questions about the Nichicon URS2D101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URS2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2D101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.