The Nichicon URS2D330MHD1TN is a radial through hole aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 200V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is packaged in a radial package with a seated height of 0.65inch and a lead pitch of 0.295inch. It is available in a single unit quantity and is packaged in cut tape. The component is RoHS compliant and suitable for use in applications where a through hole mounting style is required.
Nichicon URS2D330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | RS |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2D330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.