The Nichicon URS Series 47uF 200V radial through hole aluminum electrolytic capacitor features a capacitance of 47uF and a voltage rating of 200V. It has a dissipation factor of 0.2% and a ripple current of 420mA. The capacitor is packaged in a radial configuration with a diameter of 16mm and a length of 20mm, and is available in quantities of 250 per reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon URS2D470MHD6TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2D470MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.