The Nichicon URS2E101MHD1TN is a 100uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial format and is available on cut tape. It meets RoHS compliance standards.
Nichicon URS2E101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URS |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2E101MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.