Aluminum electrolytic capacitor, 47µF capacitance, 400V DC rated voltage, 20% tolerance. Features 420mA ripple current, 852µA leakage current, and 2000 hours life at 85°C. Radial package with 10mm lead pitch, 20mm diameter, and 20mm height. Through-hole mounting, RoHS compliant, general purpose.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon URS2G470MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 852uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2G470MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.