Cap Aluminum Lytic 6800uF 6.3V 20% (25 X 12.5mm) Radial 12.5mm 1600mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 1.2852mA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |