This Nichicon URU1A472MRD capacitor features a radial package with a 20% tolerance and a maximum operating temperature of 85°C. It has a capacitance of 4.7mF and a leakage current of 1.41mA. The capacitor is rated for a DC voltage of 10V and is RoHS compliant. It is available in a bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon URU1A472MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 1.41mA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU1A472MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.