Nichicon's URU1V102MHD is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 7.5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS regulations. It has a leakage current of 1.05mA and a ripple current of 850mA.
Nichicon URU1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.05mA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.