The Nichicon URU1V681MHD1TO is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It is available in a radial package with a through hole mount and is packaged in cut tape. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon URU1V681MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon URU1V681MHD1TO technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URU |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU1V681MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.